
Bourns CRP0603-BZ-5622ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56.2kR |
| Series | CRP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRP0603-BZ-5622ELF to view detailed technical specifications.
No datasheet is available for this part.