
Bourns CRT0402-BY-24R9GLF is a 24.9 ohm, 0.1% tolerance, chip resistor in a 0402 package. It has a maximum power dissipation of 63 milliwatts and is available in quantities of 10,000 per reel. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CRT0402-BY-24R9GLF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-BY-24R9GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
