
The CRT0402-DZ-2400GLF is a 2-terminal fixed resistor from Bourns, featuring a 240 ohm resistance value with a tolerance of 0.5%. It is available in a 0402 package, suitable for surface mount applications. The resistor has a maximum power dissipation of 63 milliwatts and is compliant with RoHS regulations. Operating temperature range is from -55°C to 155°C.
Bourns CRT0402-DZ-2400GLF technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-DZ-2400GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.