Bourns CRT0603-BW-1002ELF technical specifications.
| Package/Case | 0603 |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BW-1002ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.