
Surface mount thin film fixed resistor, 0603 case code (1608 metric), offering 100kΩ resistance with a tight 0.1% tolerance. Features a 0.1W (100mW) power rating and a 50V DC rated voltage, with a maximum operating temperature of 155°C. Constructed with tin contact plating and a thin film technology, this component is RoHS compliant and supplied on tape and reel.
Bourns CRT0603-BY-1003ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CRT |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BY-1003ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
