
The CRT0603-DZ-4751ELF is a surface mount chip resistor from Bourns with a voltage rating of 75V and a resistance of 4.75kR. It has a tolerance of 0.5% and is available in a 0603 package. The resistor is designed to operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. It is packaged on a tape and reel with 5000 units per reel and is RoHS compliant.
Bourns CRT0603-DZ-4751ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-DZ-4751ELF to view detailed technical specifications.
No datasheet is available for this part.