
The CRT0805-BX-1002ELF is a 10kR 0.1% chip resistor available in a 0805 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is RoHS compliant and features a tin contact plating. It is packaged in tape and reel quantities of 5000 units.
Bourns CRT0805-BX-1002ELF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-BX-1002ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.