
Surface mount chip resistor featuring 10kR resistance with a precise 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 125mW. It is housed in an 0805 (2012 metric) case with tin contact plating and a 100V voltage rating.
Bourns CRT0805-BY-1002ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CRT |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-BY-1002ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.