Bourns CRT0805-BY-1500ELF technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-BY-1500ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.