
The CRT0805-DZ-1002ELF is a 10kR 0.5% SMD/SMT chip resistor from Bourns with a voltage rating of 150V and a maximum power dissipation of 100mW. It is available in a 0805 package with a height of 0.026inch and a length of 0.079inch. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Bourns CRT0805-DZ-1002ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-1002ELF to view detailed technical specifications.
No datasheet is available for this part.
