
The CRT0805-DZ-3322ELF is a surface mount chip resistor from Bourns with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 33.2kR and a voltage rating of 150V. The resistor is available in a 0805 package with a height of 0.026inch and a width of 1.2mm. It is packaged in tape and reel quantities of 5000 units and is RoHS compliant.
Bourns CRT0805-DZ-3322ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-3322ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
