The CRT0805-DZ-4993ELF is a surface-mount chip resistor from Bourns with a 0805 package and 499kΩ resistance. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is packaged in tape and reel quantities of 5000 and is RoHS compliant.
Bourns CRT0805-DZ-4993ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-4993ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
