Bourns CRT1206-FY-30R1ELF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 30.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-FY-30R1ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.