
Surface mount fixed inductor with 1.8µH inductance and 10% tolerance, tested at 10MHz. Features a ferrite core, shielded construction, and a 0603 case size. Offers a 50Q factor at 10MHz, 50mA current rating, and 0.75Ω DC resistance. Operates across a -55°C to 125°C temperature range.
Bourns CS160808-1R8K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.8uH |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | CS160808 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.