Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite core component offers a Q factor of 50 and a maximum DC current rating of 50mA, with a DC resistance of 1Ω. Housed in a compact 0603 (1608 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns CS160808-2R7K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.7uH |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | CS160808 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.