Bourns CS160808-56NK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 56nH |
| Length | 1.6mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-56NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
