Bourns CS160808-LAB1 technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CS160808 |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
