Surface mount shielded multi-layer fixed inductor with 470nH inductance and 10% tolerance. Features a ferrite core, 150mA current rating, and 0.7 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 30 at 25MHz. Housed in a compact 0603 (1608 metric) case, supplied on tape and reel.
Bourns CS160808-R47K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | CS160808 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-R47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.