Bourns CS201212-100K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 10uH |
| Length | 2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.