The CS201212-120K is a surface mount fixed inductor from Bourns with a package type of 0805 and a self resonant frequency of 30MHz. It has a maximum DC current rating of 25mA and a tolerance of 10%. The inductor is RoHS compliant and available in a package quantity of 3000 units per reel. The inductor measures 1.25mm in height and 2mm in length, with a width of 1.25mm. It is suitable for use in a variety of applications where a compact and high-frequency inductor is required.
Bourns CS201212-120K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 12uH |
| Length | 2mm |
| Max DC Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.