
The CS201212-330K is a surface mount fixed inductor from Bourns. It has a package type of 0805 and a self resonant frequency of 13MHz. The inductor has a Q factor of 40 and is RoHS compliant. It is available in a tape and reel packaging with 3000 pieces per reel. The inductor is suitable for use in a variety of applications due to its compact size, with dimensions of 2mm in length, 1.25mm in width, and 1.25mm in height.
Bourns CS201212-330K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 33uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
