
The CS201212-3R3K is a surface mount fixed inductor from Bourns with a package type of 0805. It has an inductance of 3.3uH and a tolerance of 10%. The inductor is RoHS compliant and has a maximum DC current of 50mA. It operates up to a self resonant frequency of 40MHz. The inductor is available in a tape and reel packaging with a quantity of 3000 pieces.
Bourns CS201212-3R3K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 3.3uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
