
The CS201212-3R9K is a surface mount fixed inductor from Bourns with a package type of 0805. It has a maximum DC current rating of 50mA and a Q factor of 80. The inductor is RoHS compliant and has a self resonant frequency of 38MHz. It is available in a tape and reel packaging with a quantity of 3000 units.
Bourns CS201212-3R9K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 3.9uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-3R9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
