
The CS201212-47NK is a fixed inductor from Bourns with a package type of 0805 and a termination of SMD/SMT. It has a maximum DC current of 300mA and a self resonant frequency of 320MHz. The inductor is RoHS compliant and available in tape and reel packaging. It measures 1.25mm in height and width, and 2mm in length, with a weight of 0.000194oz.
Bourns CS201212-47NK technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 47nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-47NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
