
The CS201212-56NK is a fixed inductor from Bourns, a 56nH inductance value in an 0805 SMD package. It has a maximum DC current rating of 300mA and a Q factor of 60. The inductor is RoHS compliant and suitable for surface mount applications. It operates over a self resonant frequency of 300MHz and has a tolerance of 10%.
Bourns CS201212-56NK technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 56nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-56NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
