
The CS201212-68NK is a surface mount fixed inductor from Bourns, featuring a 68nH inductance value and a 10% tolerance. It has a maximum DC current rating of 300mA and a self resonant frequency of 350MHz. The inductor is packaged in a 0805 case, measuring 2mm in length, 1.25mm in width, and 0.5mm in height. It is available in quantities of 3000 and is compliant with RoHS regulations.
Bourns CS201212-68NK technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-68NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
