
The CS201212-6R8K is a surface mount fixed inductor from Bourns, packaged in an 0805 case. It has a maximum DC current rating of 25mA and a self resonant frequency of 29MHz. The inductor is RoHS compliant and suitable for use in surface mount applications. The 0805 package has dimensions of 1.25mm in height and width, and 2mm in length. It is available in tape and reel packaging.
Bourns CS201212-6R8K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 6.8uH |
| Length | 2mm |
| Max DC Current | 25mA |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-6R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.