Bourns CS201212-8R2K technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 8.2uH |
| Length | 2mm |
| Max DC Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
