Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 2MHz. This shielded ferrite core component offers a Q factor of 65 and a maximum DC current rating of 25mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 900mΩ. The 1206 case size measures 3.2mm x 1.3mm x 1.8mm.
Bourns CS321613-120K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.