Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.1Ω DCR, and a maximum DC current of 25mA. Operates within a temperature range of -55°C to 125°C, with a Q factor of 45 at 1MHz. Housed in a 1206 (3216 metric) shielded case, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CS321613-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.