Shielded, surface mount, multi-layer fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 80 Q-factor at 10MHz, and a maximum DC current of 100mA. DC resistance is 0.25Ω, with an operating temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) case, this component is supplied on tape and reel.
Bourns CS321613-1R0K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.