Bourns CS321613-1R8K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.