Surface mount shielded RF chip inductor with 22µH inductance and 10% tolerance, featuring a ferrite core. This 1206 case size component offers a Q factor of 45 at 1MHz, a maximum DC current of 25mA, and a DC resistance of 1.4Ω. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel.
Bourns CS321613-220K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 1.8mm |
| Height | 0.76mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | HIGH FREQUENCY |
| Length | 3.2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.