
Surface mount fixed inductor featuring 4.7uH inductance with a 10% tolerance, designed for RF applications. This shielded ferrite core component operates within a -55°C to 125°C temperature range and offers a Q factor of 85 at 10MHz. It supports a maximum DC current of 50mA and has a DC resistance of 0.8 Ohms. The 1206 case size (3.2mm x 1.6mm x 1.3mm) is provided in tape and reel packaging.
Bourns CS321613-4R7K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
