
Surface mount fixed inductor with 68nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a 1206 case code. Operates with a maximum DC current of 300mA, a DC resistance of 0.15 Ohms, and a Q factor of 60 at 50MHz. Extended operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns CS321613-68NK technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 68nH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-68NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
