Bourns CS321613-82NK technical specifications.
| Package/Case | 1812 |
| Height | 1.3mm |
| Inductance | 82nH |
| Length | 3.2mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-82NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.