
Shielded surface mount fixed inductor with 100nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 250mA DC current rating, and 200mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 50 at 25MHz and a self-resonant frequency of 235MHz. Housed in a 1206 (3216 metric) case and supplied on tape and reel.
Bourns CS321613-R10K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 235MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.