Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, tested at 25MHz. This shielded ferrite core component offers a Q factor of 50 and a maximum DC current of 250mA. Operating across a -55°C to 125°C temperature range, it has a DC resistance of 200mR and is housed in a 1206 (3216 metric) case. The component is supplied on tape and reel.
Bourns CS321613-R15K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.