Surface mount fixed inductor featuring 0.27µH inductance with a 10% tolerance, tested at 25MHz. This shielded ferrite core component offers a Q factor of 50 and a maximum DC current of 250mA. Operating across a -55°C to 125°C temperature range, it has a DC resistance of 250mΩ and a self-resonant frequency of 150MHz. The 1206 case size component is supplied on tape and reel.
Bourns CS321613-R27K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 270nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.