Surface mount fixed inductor with 330nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a 1206 case code. Operates with a maximum DC current of 250mA, 0.3 Ohm DC resistance, and a Q factor of 50 at 25MHz. This component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Bourns CS321613-R33K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 330nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.