
Surface mount fixed inductor with 470nH inductance and 10% tolerance. Features a ferrite core, 200mA DC current rating, and 300mΩ DC resistance. Operates across a temperature range of -55°C to 125°C with a Q factor of 50 at 25MHz. Packaged in a 1206 case size, this shielded component is supplied on tape and reel.
Bourns CS321613-R47K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
