
Surface mount fixed inductor with 0.68µH inductance and 10% tolerance, featuring a ferrite core and shielded construction. This 1206 case code component offers a maximum DC current of 150mA, a DC resistance of 0.35Ω, and a Q factor of 50 at 25MHz. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 105MHz. Packaged on tape and reel, this RoHS compliant component is designed for surface mount termination.
Bourns CS321613-R68K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.