General purpose fixed resistor featuring metal alloy construction. 0.001 ohm resistance with 1% tolerance and 50ppm/°C temperature coefficient. Rated for 8W power dissipation. Operates across a -55°C to 170°C temperature range. Package dimensions are 10mm length, 5.2mm width, and 0.92mm height with two terminals.
Bourns CSS2H-3920R-1L00F technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 1 |
| Package Width | 5.2 |
| Package Height | 0.92 |
| Resistance | 0.001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CSS2H-3920R-1L00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.