Bourns CST0612-FC-R002E technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.65 |
| Package Height | 0.65 |
| Resistance | 0.002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CST0612-FC-R002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.