Bourns CV 140 K 5 1 technical specifications.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 140pF |
| Clamping Voltage | 360V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
Download the complete datasheet for Bourns CV 140 K 5 1 to view detailed technical specifications.
No datasheet is available for this part.