Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite component offers a Q factor of 45 at 10MHz and a maximum DC current rating of 50mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 500mΩ. The component is housed in an 0805 (2012 metric) case and supplied on tape and reel.
Bourns CV201210-1R5K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 15mA |
| Current Rating | 50mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.5uH |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.