Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance, tested at 4MHz. This shielded, multi-layer ferrite component offers a 45 Q-factor and a maximum DC current rating of 15mA. Operating temperature range spans -55°C to 125°C, with a DC resistance of 1Ω. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Bourns CV201210-6R8K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| Current Rating | 15mA |
| DC Resistance (DCR) | 1R |
| Height | 1.25mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 6.8uH |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-6R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.