Surface mount fixed inductor featuring 0.56µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component operates within a -55°C to 125°C temperature range and offers a Q factor of 25 at 25MHz. Rated for 150mA maximum DC current, it has a DC resistance of 750mΩ and a self-resonant frequency of 115MHz. The component is housed in an 0805 (2012 metric) case and supplied on tape and reel.
Bourns CV201210-R56K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 750mR |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 560nH |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-R56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.