
Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 3.3µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.2A DC current with a low 100mΩ DC resistance. Housed in a compact 1008 (2520 metric) case code, this component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns CVH252009-3R3M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.35mm |
| Length | 0.098inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | CVH252009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CVH252009-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
