Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0402 [1005 Metric] multilayer ceramic construction, offering a DC resistance of 195mR and a maximum DC current rating of 480mA. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 3.9GHz. Packaged on tape and reel for automated assembly.
Bourns CW100505-10NJ3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 195mR |
| Height | 0.5mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-10NJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.